Part Details for GL1MR13 by Diotec Semiconductor AG
Overview of GL1MR13 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GL1MR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-GL1MR13TR-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO213AA Min Qty: 10000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
270000 In Stock |
|
$0.0511 / $0.0521 | Buy Now |
DISTI #
2796-GL1MR13TR-ND
|
DigiKey | DIODE MINIMELF 1000V 1A 175C Min Qty: 10000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
260000 In Stock |
|
$0.0569 | Buy Now |
DISTI #
4878-GL1MR13-ND
|
DigiKey | DIODE GEN PURP 1000V 1A DO213AA Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0361 | Buy Now |
DISTI #
637-GL1MR13
|
Mouser Electronics | Rectifiers Diode, MiniMelf, 1000V, 1A RoHS: Compliant | 0 |
|
$0.0340 / $0.2400 | Order Now |
|
Onlinecomponents.com | Diode - MiniMelf - 1000V - 1A RoHS: Compliant | 260000 Factory Stock |
|
$0.0246 / $0.0301 | Buy Now |
|
Master Electronics | Diode - MiniMelf - 1000V - 1A RoHS: Compliant | 260000 Factory Stock |
|
$0.0246 / $0.0301 | Buy Now |