Part Details for GL34A-E3/83 by Vishay Intertechnologies
Overview of GL34A-E3/83 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GL34A-E3/83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2310
|
Newark | 0.5A,50V, std, superect.melf |Vishay GL34A-E3/83 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1810 | Buy Now |
DISTI #
GL34A-E3/83
|
Avnet Americas | 0.5A,50V,STD,SUPERECT.MELF - Tape and Reel (Alt: GL34A-E3/83) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1231 / $0.1564 | Buy Now |
DISTI #
78-GL34A-E3/83
|
Mouser Electronics | Rectifiers 0.5A,50V,STD RoHS: Compliant | 0 |
|
$0.1140 / $0.1190 | Order Now |
DISTI #
GL34A-E3/83
|
TTI | Rectifiers 0.5A,50V,STD RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.1140 / $0.1210 | Buy Now |
DISTI #
GL34A-E3/83
|
Avnet Americas | 0.5A,50V,STD,SUPERECT.MELF - Tape and Reel (Alt: GL34A-E3/83) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1231 / $0.1564 | Buy Now |
Part Details for GL34A-E3/83
GL34A-E3/83 CAD Models
GL34A-E3/83 Part Data Attributes:
|
GL34A-E3/83
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GL34A-E3/83
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for GL34A-E3/83
This table gives cross-reference parts and alternative options found for GL34A-E3/83. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL34A-E3/83, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL34A-E3/98 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | GL34A-E3/83 vs GL34A-E3/98 |
GL34A-H | Rectifier Diode, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, HALOGEN FREE, PLASTIC, MINIMELF-2 | Formosa Microsemi Co Ltd | GL34A-E3/83 vs GL34A-H |
GL34AHE3/98 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, GL34, 2 PIN | Vishay Intertechnologies | GL34A-E3/83 vs GL34AHE3/98 |