Part Details for GL34G by Frontier Electronics Co Ltd
Overview of GL34G by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GL34G
GL34G CAD Models
GL34G Part Data Attributes
|
GL34G
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GL34G
Frontier Electronics Co Ltd
Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AA,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for GL34G
This table gives cross-reference parts and alternative options found for GL34G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL34G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFD05TE-BT | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon | SANYO Electric Co Ltd | GL34G vs DFD05TE-BT |
EGL34GHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | GL34G vs EGL34GHE3_A/I |
ERA38 | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon | Fuji Electric Co Ltd | GL34G vs ERA38 |
TVR1GTPA2 | DIODE 0.5 A, 400 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | GL34G vs TVR1GTPA2 |
TVR5GTPA3 | DIODE 0.5 A, 400 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | GL34G vs TVR5GTPA3 |
S5295GTPA2 | DIODE 0.5 A, 400 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | GL34G vs S5295GTPA2 |
TVR5GTPB5 | DIODE 0.5 A, 400 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | GL34G vs TVR5GTPB5 |
GL34G | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, PLASTIC, GL-34, MINIMELF-2 | Uniohm Corp | GL34G vs GL34G |
TVR1GTPA1 | DIODE 0.5 A, 400 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | GL34G vs TVR1GTPA1 |