Part Details for GL34G by Luguang Electronic Technology Co Ltd
Overview of GL34G by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GL34G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GL34G-LGE
|
TME | Diode: rectifying, SMD, 400V, 0.5A, DO213AA, Ufmax: 1.2V, Ifsm: 10A Min Qty: 5 | 477 |
|
$0.0390 / $0.1600 | Buy Now |
Part Details for GL34G
GL34G CAD Models
GL34G Part Data Attributes
|
GL34G
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GL34G
Luguang Electronic Technology Co Ltd
Rectifier Diode, Case Style : DO-213AA; IF (A) : 0.5; VRRM (V) : 400; IFSM (A) : 10; VF (V) : 1.2; @IF (A): 0.5; IR (µA) TA=25ºC: 5.0
|
Part Life Cycle Code | Active | |
Part Package Code | DO-213AA | |
Manufacturer Package Code | DO-213AA |