Part Details for GL41M-E3/96 by Vishay Intertechnologies
Overview of GL41M-E3/96 by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for GL41M-E3/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3523
|
Newark | Rectifier, Single, 1Kv, 1A, Do-213Ab Rohs Compliant: Yes |Vishay GL41M-E3/96 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4746 |
|
$0.3000 / $0.4990 | Buy Now |
DISTI #
GL41M-E3/96
|
Avnet Americas | Diode 1KV 1A 2-Pin DO-213AB T/R - Tape and Reel (Alt: GL41M-E3/96) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1303 | Buy Now |
DISTI #
GL41M-E3/96
|
Avnet Americas | Diode 1KV 1A 2-Pin DO-213AB T/R - Tape and Reel (Alt: GL41M-E3/96) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0929 / $0.1149 | Buy Now |
DISTI #
64AH3523
|
Avnet Americas | Diode 1KV 1A 2-Pin DO-213AB T/R - Product that comes on tape, but is not reeled (Alt: 64AH3523) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 230 Partner Stock |
|
$0.2100 / $0.4580 | Buy Now |
DISTI #
625-GL41M-E3
|
Mouser Electronics | Rectifiers 1 Amp 1000 Volt 30 Amp IFSM RoHS: Compliant | 48087 |
|
$0.1370 / $0.4000 | Buy Now |
DISTI #
V36:1790_18775621
|
Arrow Electronics | Rectifier Diode Switching 1KV 1A 2-Pin DO-213AB T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Date Code: 2333 | Americas - 12000 |
|
$0.1324 / $0.1359 | Buy Now |
DISTI #
V72:2272_18775621
|
Arrow Electronics | Rectifier Diode Switching 1KV 1A 2-Pin DO-213AB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2242 Container: Cut Strips | Americas - 1060 |
|
$0.1373 / $0.2255 | Buy Now |
|
Future Electronics | 1 A 1000 V Surface Mount Glass Passivated Junction Rectifier - DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 4500Reel |
|
$0.0911 / $0.1030 | Buy Now |
|
Future Electronics | 1 A 1000 V Surface Mount Glass Passivated Junction Rectifier - DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0911 / $0.1030 | Buy Now |
DISTI #
70365789
|
Verical | Rectifier Diode Switching 1KV 1A 2-Pin DO-213AB T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2333 | Americas - 12000 |
|
$0.1324 / $0.1359 | Buy Now |
Part Details for GL41M-E3/96
GL41M-E3/96 CAD Models
GL41M-E3/96 Part Data Attributes
|
GL41M-E3/96
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GL41M-E3/96
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for GL41M-E3/96
This table gives cross-reference parts and alternative options found for GL41M-E3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL41M-E3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL41M-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | GL41M-E3/96 vs GL41M-E3/97 |
GL41MHE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | GL41M-E3/96 vs GL41MHE3/97 |