GL7915
Description: Fixed Negative Standard Regulator, 15V, PSFM3,

Overview of GL7915 by Goldstar Electron Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GL7915 by Goldstar Electron Co Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components FIXED NEGATIVE STANDARD REGULATOR, 15V, PSFM3 196
  • 1 $0.4500
  • 12 $0.3750
  • 54 $0.3000
$0.3000 / $0.4500 Buy Now

CAD Models for GL7915 by Goldstar Electron Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GL7915 by Goldstar Electron Co Ltd

GL7915
Goldstar Electron Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
Reach Compliance Code
unknown
Input Voltage-Max
30 V
Input Voltage-Min
17.5 V
JESD-30 Code
R-PSFM-T3
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
Output Current1-Max
1.5 A
Output Voltage1-Max
15.6 V
Output Voltage1-Min
14.4 V
Output Voltage1-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
SFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Voltage Tolerance-Max
4%
Want to compare parts?
  1. GL7915
    Goldstar Electron Co Ltd
    Fixed Negative Standard Regulator, 15V, PSFM3,
    VS

Alternate Parts for GL7915

This table gives cross-reference parts and alternative options found for GL7915. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL7915, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L7915CV Negative voltage regulators STMicroelectronics GL7915 vs L7915CV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GL7915 by Goldstar Electron Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GL7915 by Goldstar Electron Co Ltd

Select Manufacturer
Which Manufacturer of GL7915 would you like to use for your alert(s)?
  • Please alert me when GL7915 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GL7915 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GL7915 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GL7915 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GL7915.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GL7915 by Goldstar Electron Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: