Part Details for GL7X1-IOTCM-5FT by Amphenol PCTEL
Overview of GL7X1-IOTCM-5FT by Amphenol PCTEL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSSMDB15MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MF-005 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Female 5ft | |
CS-DSSMDB25MF-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB25MF-005 25-Pin (DB25) Standard Shielded D-Sub Cable - Male / Female 5ft | |
CS-DSDMDB15MM-005 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-005 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 5ft |
Price & Stock for GL7X1-IOTCM-5FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-GL7X1-IOTCM-5FT-ND
|
DigiKey | RF ANT 657.5MHZ DOME RP-SMA M Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
17 In Stock |
|
$309.0000 | Buy Now |
DISTI #
72164924
|
RS | Antenna, Mobile, Cabinet Mount, Multi-Band , Multi-Port Lte And 802.11Ac Mimo | PCTEL GL7X1-IOTCM-5FT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 23 |
|
$317.8700 | Buy Now |