Part Details for GLC-SX-MM-2K-C by ATGBICS
Overview of GLC-SX-MM-2K-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLC-SX-MM-2K-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-GLC-SX-MM-2K-C-ND
|
DigiKey | SFP 1000Base-SX 1310nm 2km Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
8145 In Stock |
|
$25.5000 / $30.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | GLC-SX-MM-2K Cisco? Compatible Transceiver SFP 1000Base-SX (1310nm MMF 2km LC DOM) | 2288 |
|
RFQ |