Part Details for GLC-TE by Cisco Systems
Overview of GLC-TE by Cisco Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLC-TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AH5724
|
Newark | Cisco - Sfp (Mini-Gbic) Transceiver Module - Gige - 1000Base-T - Rj-45 - For Cis |Cisco Systems GLC-TE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$341.7600 / $455.9000 | Buy Now |
Part Details for GLC-TE
GLC-TE CAD Models
GLC-TE Part Data Attributes
|
GLC-TE
Cisco Systems
Buy Now
Datasheet
|
Compare Parts:
GLC-TE
Cisco Systems
Interface Converters,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CISCO SYSTEMS INC | |
Package Description | GLC | |
Reach Compliance Code | unknown | |
Communication Standard | GBE, GR-20-CORE, GR-326-CORE | |
Connection Type | RJ-45 CONNECTOR | |
Data Rate (Rx) | 1000 Mbps | |
Data Rate (Tx) | 1000 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | SFP TRANSCEIVER | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -5 °C | |
Surface Mount | NO |