There are no models available for this part yet.
Overview of GLCA01K8A by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GLCA01K8A by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38B6289
|
Newark | Limit Switch, Side Rotary, Spdt-1No/1Nc, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.9N, Product Range:-, Port Style:Npt Rohs Compliant: Yes |Honeywell GLCA01K8A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.2000 / $115.4500 | Buy Now | |
DISTI #
480-2720-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
14 In Stock |
|
$108.3826 / $149.1900 | Buy Now | |
DISTI #
785-GLCA01K8A
|
Mouser Electronics | Limit Switches N.O/N.C SPDT RoHS: Compliant | 9 |
|
$109.6500 / $131.2700 | Buy Now | |
DISTI #
70118634
|
RS | Snap Action Limit Switch, IP66, Coil Spring, Zinc, NO/NC, 600VAC, GLC Series | Honeywell GLCA01K8A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 88 |
|
$130.2200 | Buy Now | |
Onlinecomponents.com | MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Cat Whisker Wobble Actuator, Ø 1,2 mm x 140 mm [0.047 in x 5.5 in] Stainless Steel Wire, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300, DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66, NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
100 In Stock |
|
$114.1800 / $126.4700 | Buy Now | ||
DISTI #
GLCA01K8A
|
TTI | Limit Switches N.O/N.C SPDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$108.5500 / $126.4900 | Buy Now | |
DISTI #
GLCA01K8A-HON-0
|
TME | GLCA01K8A Min Qty: 1 | 5 |
|
$168.9843 / $229.4882 | Buy Now | |
Powell Electronics | INDUSTRIAL LIMIT SWITCHES Min Qty: 1 | 28 |
|
$272.7200 / $446.2500 | Buy Now | ||
DISTI #
C1S315201483993
|
Chip1Stop | Limit Switch | 5 |
|
$139.0000 / $142.0000 | Buy Now | |
Master Electronics | MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Cat Whisker Wobble Actuator, Ø 1,2 mm x 140 mm [0.047 in x 5.5 in] Stainless Steel Wire, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300, DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66, NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
100 In Stock |
|
$114.1800 / $126.4700 | Buy Now |
CAD Models for GLCA01K8A by Honeywell Sensing and Control
Part Data Attributes for GLCA01K8A by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Honeywell
|