Part Details for GLD-5 by Cooper Industries
Overview of GLD-5 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GLD-5
GLD-5 CAD Models
GLD-5 Part Data Attributes
|
GLD-5
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
GLD-5
Cooper Industries
GLD-5,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | compliant | |
Blow Characteristic | FAST | |
Body Height | 32.2 mm | |
Body Length or Diameter | 6.48 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; CE; UL | |
Surface Mount | YES | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |