Part Details for GLD-5 by Eaton Corporation
Overview of GLD-5 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLD-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLD-5
|
Avnet Americas | Fuse Pin Indicating 5A 125V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: GLD-5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Lead time: 11 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$17.6896 / $19.6244 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$17.9500 | Buy Now |
DISTI #
GLD-5
|
TTI | Specialty Fuses 1A 300V FAST ACTING Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.8200 | Buy Now |
Part Details for GLD-5
GLD-5 CAD Models
GLD-5 Part Data Attributes
|
GLD-5
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GLD-5
Eaton Corporation
Electric Fuse, Fast Blow, 5A, 125VAC, 10000A (IR), Surface Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 32.2 mm | |
Body Length or Diameter | 6.48 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; CE; UL | |
Surface Mount | YES | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |