Part Details for GLDB01A4J by Honeywell Sensing and Control
Overview of GLDB01A4J by Honeywell Sensing and Control
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLDB01A4J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX3571
|
Newark | Limit Switch, Adj Rod, Limit Switch Actuator:Side Rotary, Contact Configuration:1No/1Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:0.12N, Product Range:Gls Series, Contact Current Dc Max:10A, Rohs Compliant: Yes |Honeywell GLDB01A4J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$75.3800 / $101.6600 | Buy Now |
DISTI #
45AJ4199
|
Newark | Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell GLDB01A4J RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.5700 / $84.9100 | Buy Now |
DISTI #
2266-GLDB01A4J-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Min Qty: 1 Lead time: 60 Weeks Container: Bulk MARKETPLACE PRODUCT |
244 In Stock |
|
$71.1600 | Buy Now |
DISTI #
480-3518-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Min Qty: 1 Lead time: 60 Weeks Container: Bulk |
6 In Stock |
|
$62.9500 / $88.5100 | Buy Now |
DISTI #
785-GLDB01A4J
|
Mouser Electronics | Limit Switches 1NC 1NO SPDT SnapAct ADJUST.Limit Switch RoHS: Compliant | 0 |
|
$68.0700 / $76.6400 | Order Now |
DISTI #
70347217
|
RS | Snap Action Limit Switch, Adjustable Lever, Plastic, NO/NC, 300V, GLD Series | Honeywell GLDB01A4J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 4 |
|
$68.0900 / $80.1000 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Thermoplastic Housing, Side Rotary, Adjustable Aluminum Rod Actuator, Ø 3,2 mm x 200 mm [0.13 in x 7.9 in], 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300, DC 13, Q300, PG 13,5, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67, NEMA 1, 4X (Indoor), 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
245 In Stock |
|
$59.8100 / $70.8100 | Buy Now |
DISTI #
30993222
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Lever Screw Mount 6A 240VAC 240VDC 0.12N Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 211 |
|
$58.2600 / $72.0700 | Buy Now |
DISTI #
65679526
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Lever Screw Mount 6A 240VAC 240VDC 0.12N Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$58.2600 / $72.0700 | Buy Now |
DISTI #
83598186
|
Verical | Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Lever Screw Mount 6A 240VAC 240VDC 0.12N Rotary Conduit RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$87.3669 | Buy Now |
Part Details for GLDB01A4J
GLDB01A4J CAD Models
GLDB01A4J Part Data Attributes
|
GLDB01A4J
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLDB01A4J
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 250 V | |
Operating Force-Max | 4.89 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP66; IP67 | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |
Alternate Parts for GLDB01A4J
This table gives cross-reference parts and alternative options found for GLDB01A4J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GLDB01A4J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GLDD03A1B | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator | Honeywell Sensing and Control | GLDB01A4J vs GLDD03A1B |
GLDD03A1A | Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Side Rotary Actuator | Honeywell Sensing and Control | GLDB01A4J vs GLDD03A1A |