Filter Your Search
1 - 10 of 67 results
|
GLDB01A4J
Honeywell Sensing and Control
|
$40.6649 | Yes | Active | 10 A | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIDE ROTARY | 10A@600VAC | 10A@250VDC | 10 A | 600 V | 4.89 N | -40 °C | 85 °C | IP66; IP67 | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||||
|
GLDB01A4J-5C316
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 120 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 30 mm | 58.5 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
GLDB01A4J-2C318
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 120 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 30 mm | 58.5 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
GLDB01A4J-1C319
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 120 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 30 mm | 58.5 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
GLDB01A4J-5Q31
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 120 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | CONNECTOR | 30 mm | 58.5 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
GLDB01A4J-5C311
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 120 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 30 mm | 58.5 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
GLDB01A4J-3C319
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 120 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 30 mm | 58.5 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
GLDB01A4J-5C314
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 120 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 30 mm | 58.5 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
GLDB01A4J-5C317
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 120 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 30 mm | 58.5 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
GLDB01A4J-4C312
Honeywell Sensing and Control
|
Check for Price | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | 120 N | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | WIRE | 30 mm | 58.5 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |