Part Details for GLI24CRB by Weidmüller Interface GmbH & Co. KG
Overview of GLI24CRB by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLI24CRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC2958
|
Newark | 24Dc/0-60Dc .05A Ltd Switches |Weidmuller GLI24CRB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.7600 / $63.0800 | Buy Now |
DISTI #
GLI24CRB
|
Avnet Americas | Solid State Relay Input Module 24VDC Input 50mA 60VDC Output - Bulk (Alt: GLI24CRB) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.5300 / $51.6400 | Buy Now |