Part Details for GLK19264A-7T-1U-USB-FGW-E by Matrix Orbital
Overview of GLK19264A-7T-1U-USB-FGW-E by Matrix Orbital
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for GLK19264A-7T-1U-USB-FGW-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLK19264A-7T-1U-USB-FGW-E-ND
|
DigiKey | GRAPHIC DISPLAY MONOCHROME GRAY Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$99.9808 / $109.9800 | Buy Now |
DISTI #
891-19264A7T1USBFGWE
|
Mouser Electronics | LCD Graphic Display Modules & Accessories 192x64 BlkTxtGry/Wht BG, Ext temp,Rev 2.0 RoHS: Compliant | 0 |
|
$103.2500 / $114.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$106.3000 / $153.6400 | Buy Now |
Part Details for GLK19264A-7T-1U-USB-FGW-E
GLK19264A-7T-1U-USB-FGW-E CAD Models
GLK19264A-7T-1U-USB-FGW-E Part Data Attributes
|
GLK19264A-7T-1U-USB-FGW-E
Matrix Orbital
Buy Now
|
Compare Parts:
GLK19264A-7T-1U-USB-FGW-E
Matrix Orbital
|
Samacsys Manufacturer | Matrix Orbital |