Part Details for GLL4744-E3/96 by Vishay Intertechnologies
Overview of GLL4744-E3/96 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for GLL4744-E3/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M9451
|
Newark | Zener Diode Do213Ab Melf Pl |Vishay GLL4744-E3/96 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3170 | Buy Now |
DISTI #
GLL4744-E3/96
|
Avnet Americas | ZENER DIODE DO213AB MELF PL - Tape and Reel (Alt: GLL4744-E3/96) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.2538 | Buy Now |
DISTI #
78-GLL4744-E3
|
Mouser Electronics | Zener Diodes 15 Volt 1.0W 10% RoHS: Compliant | 1102 |
|
$0.2250 / $0.6800 | Buy Now |
|
Bristol Electronics | 859 |
|
RFQ | ||
|
Quest Components | 687 |
|
$0.2064 / $0.6880 | Buy Now | |
DISTI #
GLL4744-E3/96
|
TTI | Zener Diodes 15 Volt 1.0W 10% pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2250 / $0.2650 | Buy Now |
Part Details for GLL4744-E3/96
GLL4744-E3/96 CAD Models
GLL4744-E3/96 Part Data Attributes
|
GLL4744-E3/96
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GLL4744-E3/96
Vishay Intertechnologies
Zener Diode, 15V V(Z), 10%, 1W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 10% | |
Working Test Current | 17 mA |