Part Details for GLL4747A-E3/96 by Vishay Intertechnologies
Overview of GLL4747A-E3/96 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for GLL4747A-E3/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M9465
|
Newark | Zener Diode Do213Ab Melf Pl |Vishay GLL4747A-E3/96 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.3380 | Buy Now |
DISTI #
GLL4747A-E3/96
|
Avnet Americas | ZENER DIODE DO213AB MELF PL - Tape and Reel (Alt: GLL4747A-E3/96) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2400 / $0.2707 | Buy Now |
DISTI #
78-GLL4747A-E3
|
Mouser Electronics | Zener Diodes 20 Volt 1.0W 5% RoHS: Compliant | 0 |
|
$0.2400 / $0.3900 | Order Now |
DISTI #
GLL4747A-E3/96
|
TTI | Zener Diodes 20 Volt 1.0W 5% pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2400 / $0.2870 | Buy Now |
DISTI #
GLL4747A-E3/96
|
EBV Elektronik | (Alt: GLL4747A-E3/96) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | ZENER, DO-213AB, GLASS, 7"REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 10500 |
|
$0.2100 / $0.2300 | Buy Now |
Part Details for GLL4747A-E3/96
GLL4747A-E3/96 CAD Models
GLL4747A-E3/96 Part Data Attributes
|
GLL4747A-E3/96
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GLL4747A-E3/96
Vishay Intertechnologies
Zener Diode, 20V V(Z), 5%, 1W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 22 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
Alternate Parts for GLL4747A-E3/96
This table gives cross-reference parts and alternative options found for GLL4747A-E3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GLL4747A-E3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4747AB0G | Zener Diode, 20V V(Z), 5%, 1W | Taiwan Semiconductor | GLL4747A-E3/96 vs 1N4747AB0G |
1N4747AA0 | Zener Diode, 20V V(Z), 5%, 1W | Taiwan Semiconductor | GLL4747A-E3/96 vs 1N4747AA0 |
1N4747AB0 | Zener Diode, 20V V(Z), 5%, 1W | Taiwan Semiconductor | GLL4747A-E3/96 vs 1N4747AB0 |
1N4747A | Zener Diode, 20V V(Z), 5%, 1W | Rugao Dachang Electronics Co Ltd | GLL4747A-E3/96 vs 1N4747A |
1N4747A | Zener Diode, 20V V(Z), 5%, 1W, | Galaxy Microelectronics | GLL4747A-E3/96 vs 1N4747A |
1N4747AR1 | Zener Diode, 20V V(Z), 5%, 1W | Taiwan Semiconductor | GLL4747A-E3/96 vs 1N4747AR1 |
1N4747AA0G | Zener Diode, 20V V(Z), 5%, 1W | Taiwan Semiconductor | GLL4747A-E3/96 vs 1N4747AA0G |
1N4747AA1G | Zener Diode, 20V V(Z), 5%, 1W | Taiwan Semiconductor | GLL4747A-E3/96 vs 1N4747AA1G |
1N4747AR0 | Zener Diode, 20V V(Z), 5%, 1W | Taiwan Semiconductor | GLL4747A-E3/96 vs 1N4747AR0 |
ZGFM1020B-M | Zener Diode, 20V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | GLL4747A-E3/96 vs ZGFM1020B-M |