Part Details for GLL4752A by General Instrument Corp
Overview of GLL4752A by General Instrument Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for GLL4752A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Zener Diode, Two Terminal, 33 Volt, 5%, MELF-5.0 | 3000 |
|
$0.1875 / $0.4500 | Buy Now |
Part Details for GLL4752A
GLL4752A CAD Models
GLL4752A Part Data Attributes
|
GLL4752A
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
GLL4752A
General Instrument Corp
Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Package Description | O-PELF-R2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PELF-R2 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for GLL4752A
This table gives cross-reference parts and alternative options found for GLL4752A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GLL4752A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4752A | Zener Diode, 33.05V V(Z), 4.99%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 | PanJit Semiconductor | GLL4752A vs DL4752A |
JAN1N3032BUR-1 | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | GLL4752A vs JAN1N3032BUR-1 |
MLL3032B-1E3 | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | GLL4752A vs MLL3032B-1E3 |
MX1N3032BUR-1TR | Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | GLL4752A vs MX1N3032BUR-1TR |
MV1N3032BUR-1TR | Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | GLL4752A vs MV1N3032BUR-1TR |
CDLL4752A | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | GLL4752A vs CDLL4752A |
ZM4752A-GS18 | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2 | Vishay Intertechnologies | GLL4752A vs ZM4752A-GS18 |
MQ1N3032BUR-1TR | Zener Diode, 33V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | GLL4752A vs MQ1N3032BUR-1TR |
JANTX1N3032BUR-1 | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | GLL4752A vs JANTX1N3032BUR-1 |
MLL4752ATR | Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | GLL4752A vs MLL4752ATR |