Part Details for GLN-1/16 by Eaton Corporation
Overview of GLN-1/16 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GLN-1/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLN-1-16
|
Avnet Americas | Fuse Subminiature 0.063A 125V Non-Time Delay 2-Pin Radial Through Hole Carton - Bulk (Alt: GLN-1-16) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$24.0256 / $26.6534 | Buy Now |
DISTI #
504-GLN-1-16
|
Mouser Electronics | Fuses with Leads - Through Hole SMALL DIMENSION FUSE RoHS: Compliant | 0 |
|
$29.8700 / $37.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$24.3800 | Buy Now |
DISTI #
GLN-1-16
|
Avnet Americas | Fuse Subminiature 0.063A 125V Non-Time Delay 2-Pin Radial Through Hole Carton - Bulk (Alt: GLN-1-16) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$24.0256 / $26.6534 | Buy Now |
Part Details for GLN-1/16
GLN-1/16 CAD Models
GLN-1/16 Part Data Attributes:
|
GLN-1/16
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GLN-1/16
Eaton Corporation
Electric Fuse, 0.0625A, 125VAC, 50A (IR), Through Hole,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BOX | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.0625 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |