Part Details for GLP-DPDT-12D by MEC Switches A/S
Overview of GLP-DPDT-12D by MEC Switches A/S
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG888YRUZ-REEL | Analog Devices | 0.5 OHM DUAL DPDT 1.8V-5.5V | |
ADG888YRUZ | Analog Devices | 0.5 OHM DUAL DPDT 1.8V-5.5V | |
ADG888YRUZ-REEL7 | Analog Devices | 0.5 OHM DUAL DPDT 1.8V-5.5V |
Price & Stock for GLP-DPDT-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER RELAY 12VDC 10A DPDT ( 27.2MM 20.8MM 36.9MM) THROUGH HOLE | 6 |
|
$25.8000 | Buy Now |