Part Details for GLP-DPDT-6D by MEC Relays
Overview of GLP-DPDT-6D by MEC Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG888YRUZ-REEL | Analog Devices | 0.5 OHM DUAL DPDT 1.8V-5.5V | |
ADG888YRUZ | Analog Devices | 0.5 OHM DUAL DPDT 1.8V-5.5V | |
ADG888YRUZ-REEL7 | Analog Devices | 0.5 OHM DUAL DPDT 1.8V-5.5V |
Price & Stock for GLP-DPDT-6D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 6VDC 40Ohm 15A DPDT (28.17x21.84x35.56)mm THT General Purpose Relay RoHS: Compliant |
51 In Stock |
|
$11.5500 / $52.4400 | Buy Now |