Part Details for GLP-SPDT-240A by MEC Relays
Overview of GLP-SPDT-240A by MEC Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, | |
DG303A/BDA | Rochester Electronics LLC | DG303A - SPDT, 2 Func, 1 Channel, CMOS | |
DG188AA | Rochester Electronics LLC | SPDT, 1 Func, 1 Channel, MBCY10, PACKAGE-10 |
Price & Stock for GLP-SPDT-240A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 220V/240VAC 15A SPDT (( 27.2mm 20.8mm 36.9mm)) Through Hole RoHS: Compliant |
460 In Stock |
|
$6.3000 / $29.9400 | Buy Now |