Part Details for GLP003SURC by Kingbright
Overview of GLP003SURC by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLP003SURC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000997847
|
Sager | LED Displays & Accessories | 0 |
|
Buy Now |
Part Details for GLP003SURC
GLP003SURC CAD Models
GLP003SURC Part Data Attributes
|
GLP003SURC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
GLP003SURC
Kingbright
Single Color LED Display Cluster, Hyper Red, 36mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED | |
Configuration | COMPLEX | |
Display Height | 36 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |