Part Details for GLQ-3 by Eaton Bussmann
Overview of GLQ-3 by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLQ-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F6423
|
Newark | Buss Small Dimension Fuse Fast Acting/ Bulk |Eaton Bussmann GLQ-3 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5400 / $16.3300 | Buy Now |
DISTI #
283-GLQ-3-ND
|
DigiKey | FUSE BUSS IN-LINE 300V 3A FAST Min Qty: 5 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4380 | Buy Now |
|
Onlinecomponents.com | Fuse Fast Acting 3A 300V Panel Mount Cartridge CSA/UL |
140 In Stock |
|
$8.1600 / $10.5500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 70 |
|
$1.4000 / $2.8000 | Buy Now |
|
Quest Components | 56 |
|
$1.8750 / $3.7500 | Buy Now | |
DISTI #
GLQ-3
|
TME | Fuse: fuse, quick blow, 3A, 300VAC, 15.9mm, GLQ Min Qty: 5 | 0 |
|
$13.5900 | RFQ |
DISTI #
000000000000014155
|
Sager | Specialty Fuses 300VAC 3A Fast Acting Size Rejectin Min Qty: 5 | 0 |
|
$8.8200 / $10.3700 | Buy Now |
|
Master Electronics | Fuse Fast Acting 3A 300V Panel Mount Cartridge CSA/UL |
140 In Stock |
|
$8.1600 / $10.5500 | Buy Now |
Part Details for GLQ-3
GLQ-3 CAD Models
GLQ-3 Part Data Attributes
|
GLQ-3
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
GLQ-3
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 3A, 300VAC, 10000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 57.15 mm | |
Body Length or Diameter | 15.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GLQ-3
This table gives cross-reference parts and alternative options found for GLQ-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GLQ-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GLQ-3 | Electric Fuse, Fast Blow, 3A, 300VAC, 10000A (IR), Inline/holder | Cooper Industries | GLQ-3 vs GLQ-3 |