Part Details for GLQ253-C by Sola/Hevi-Duty
Overview of GLQ253-C by Sola/Hevi-Duty
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLQ253-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P0892
|
Newark | Ac-Dc Converter, Open Frame, 5 O/P, 250W, Power Supply Applications:Ite, No. Of Outputs:4 Output, Power Rating (Forced Cooling):250W @ 30Cfm, Power Rating (Convection Cooling):-, Input Voltage Vac:85V Ac To 264V Ac, Height:47.5Mm Rohs Compliant: Yes |Solahd GLQ253-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |