Part Details for GLR-15 by Eaton Bussmann
Overview of GLR-15 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GLR-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2074
|
Newark | Buss Small Dimension Fuse Fast Acting/ Bulk |Eaton Bussmann GLR-15 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 / $11.5500 | Buy Now |
DISTI #
283-GLR-15-ND
|
DigiKey | FUSE IN-LINE 300V 15A CABLE WIRE Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2220 | Buy Now |
|
Onlinecomponents.com | Fuse Fast Acting 15A 300V Panel Mount Cartridge 57.15 X 15.9mm CSA/UL |
1 In Stock |
|
$5.7800 / $8.6500 | Buy Now |
DISTI #
000000000000558466
|
Sager | Specialty Fuses BUSS SMALL DIMENSION FUSE FAST ACTING | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Fast Acting 15A 300V Panel Mount Cartridge 57.15 X 15.9mm CSA/UL |
1 In Stock |
|
$5.7800 / $8.6500 | Buy Now |
Part Details for GLR-15
GLR-15 CAD Models
GLR-15 Part Data Attributes
|
GLR-15
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
GLR-15
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 15A, 300VAC, 10000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |