Part Details for GLX-S-88M-BLK by Kycon Inc
Overview of GLX-S-88M-BLK by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for GLX-S-88M-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-GLX-S-88M-BLK-ND
|
DigiKey | M/JCK LOW/PROF RT< 8P8C SHLD TOP Min Qty: 180 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0239 | Buy Now |
DISTI #
806-GLX-S-88M-BLK
|
Mouser Electronics | Modular Connectors / Ethernet Connectors M/JK L/PROF RT< 8P8C SHLD T G/T GRY RoHS: Compliant | 123 |
|
$2.0200 / $3.7400 | Buy Now |
DISTI #
000000000002652253
|
Sager | Modular Connectors / Ethernet Connectors M/JK L/PROF RT< 8P8C SHLD T G/T GRY Min Qty: 1 | 0 |
|
$2.2500 / $2.9900 | Buy Now |
Part Details for GLX-S-88M-BLK
GLX-S-88M-BLK CAD Models
GLX-S-88M-BLK Part Data Attributes
|
GLX-S-88M-BLK
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
GLX-S-88M-BLK
Kycon Inc
CONNECTOR, TELECOM AND DATACOM CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kycon | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Manufacturer Series | GLX |