Part Details for GLZ1AC by Honeywell Sensing and Control
Overview of GLZ1AC by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLZ1AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C8660
|
Newark | Switch Operating Head, For Use With:Honeywell Gls Series Global Limit Switches, Ip/Nema Rating:-, Product Range:- Rohs Compliant: Yes |Honeywell GLZ1AC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.1800 / $100.2800 | Buy Now |
DISTI #
480-3530-ND
|
DigiKey | SWTCH TOP RLLER PLNGER OPER HEAD Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-GLZ1AC
|
Mouser Electronics | Switch Actuators Limit Switch Din Std Body RoHS: Compliant | 10 |
|
$71.7100 / $83.4900 | Buy Now |
DISTI #
70120369
|
RS | Limit Switch, Top Plunger Roller | Honeywell GLZ1AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$65.5700 / $85.1600 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Global Limit Switches: GLA Series, Replacement Head, Top Roller Plunger, Ø 12 mm x 5 mm [0.47 in x 0.2 in] Metal Roller RoHS: Compliant |
21 In Stock |
|
$58.1100 / $83.0700 | Buy Now |
DISTI #
62484108
|
Verical | Switch Access Top Roller Plunger Limit Switch Automotive Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 20 |
|
$88.6934 / $104.2284 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Global Limit Switches: GLA Series, Replacement Head, Top Roller Plunger, Ø 12 mm x 5 mm [0.47 in x 0.2 in] Metal Roller RoHS: Compliant |
21 In Stock |
|
$58.1100 / $83.0700 | Buy Now |
|
Perfect Parts Corporation | 6 |
|
RFQ |