Part Details for GLZ2.0A_R1_10001 by PanJit Semiconductor
Overview of GLZ2.0A_R1_10001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for GLZ2.0A_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DL4732A_R2_10001
|
Avnet Silica | MiniMELF/500mW/2V/Zener Diode/SMD (Alt: DL4732A_R2_10001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 0 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for GLZ2.0A_R1_10001
GLZ2.0A_R1_10001 CAD Models
GLZ2.0A_R1_10001 Part Data Attributes
|
GLZ2.0A_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GLZ2.0A_R1_10001
PanJit Semiconductor
Zener Diode, 2V V(Z), 0.5W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 140 Ω | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 2000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2 V | |
Reverse Current-Max | 120 µA | |
Reverse Test Voltage | 0.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 6% | |
Working Test Current | 20 mA |
Alternate Parts for GLZ2.0A_R1_10001
This table gives cross-reference parts and alternative options found for GLZ2.0A_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GLZ2.0A_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GLZ2.0A_R2_10001 | Zener Diode, 2V V(Z), 0.5W, | PanJit Semiconductor | GLZ2.0A_R1_10001 vs GLZ2.0A_R2_10001 |