Part Details for GLZ27B by Grande Electronics Ltd
Overview of GLZ27B by Grande Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for GLZ27B
GLZ27B CAD Models
GLZ27B Part Data Attributes:
|
GLZ27B
Grande Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GLZ27B
Grande Electronics Ltd
Zener Diode, 25.6V V(Z), 2.5%, 0.5W,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GRANDE ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 25.6 V | |
Surface Mount | YES | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |