Part Details for GM67X-S-88-50 by Kycon Inc
Overview of GM67X-S-88-50 by Kycon Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Robotics and Drones
Price & Stock for GM67X-S-88-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-GM67X-S-88-50-ND
|
DigiKey | IP67 MODJACK 8P8C SHIELD BLK 50U Min Qty: 480 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.8739 | Buy Now |
DISTI #
806-GM67X-S-88-50
|
Mouser Electronics | Ethernet Cables / Networking Cables IP67 MODJACK 8P8C SHLD KIT BLK 50U RoHS: Compliant | 0 |
|
$12.8700 | Order Now |
DISTI #
000000000003946193
|
Sager | Ethernet Cables / Networking Cables IP67 MODJACK 8P8C SHLD KIT BLK 50U Min Qty: 480 | 0 |
|
$13.1000 | Buy Now |
Part Details for GM67X-S-88-50
GM67X-S-88-50 CAD Models
GM67X-S-88-50 Part Data Attributes
|
GM67X-S-88-50
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
GM67X-S-88-50
Kycon Inc
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Cable Types | ROUND | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | AU | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 90 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Termination Type | WIRE |