Part Details for GM8U by TE Connectivity
Overview of GM8U by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GM8U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GM8U-ND
|
DigiKey | MOUNT MAGN 3/4" RG58U 12' Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3071 / $35.0160 | Buy Now |
DISTI #
814-GM8U
|
Mouser Electronics | Antenna Accessories MOUNT,MMG,3/4,58U | 15 |
|
$26.0400 / $34.6600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$21.9100 | Buy Now |
DISTI #
AMPGM8U
|
Heilind Electronics | MOUNT,MMG,3/4,58U CHR,STD,12FT 58U | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPGM8U
|
Interstate Connecting Components | MOUNT,MMG,3/4,58U CHR,STD,12FT 58U | 0 |
|
Buy Now | |
DISTI #
000000000003702992
|
Sager | Antenna Accessories MOUNT,MMG,3/4,58U Min Qty: 5 | 0 |
|
$21.8100 / $32.6600 | Buy Now |
Part Details for GM8U
GM8U CAD Models
GM8U Part Data Attributes:
|
GM8U
TE Connectivity
Buy Now
|
Compare Parts:
GM8U
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-03-07 09:11:16 |