Part Details for GMA-10-R by Eaton Bussmann
Overview of GMA-10-R by Eaton Bussmann
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMA-10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K8719
|
Newark | Cartridge Fuse Current Rating:10A, Voltage Rating:125V, Fuse Type:Fast Acting, Fuse Size/Group:5 X 20 Mm, Leaded Process Compatible:No, Body Material:Glass, Diameter:5Mm, Fuse Terminals:Axial Lead, Length:20Mm Rohs Compliant: Yes |Eaton Bussmann GMA-10-R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $3.2800 | Buy Now |
DISTI #
283-GMA-10-R-ND
|
DigiKey | FUSE GLASS 10A 125VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6880 | Buy Now |
|
Bisco Industries | 25 |
|
Buy Now | ||
DISTI #
BUSGMA-10-R
|
Heilind Electronics | BUSS SMALL DIMENSION FUSE | Americas - 48 in Stock |
|
$1.9672 / $2.5532 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 10A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL RoHS: Compliant |
2051 In Stock |
|
$1.5000 / $2.0400 | Buy Now |
DISTI #
GMA-10-R
|
TME | Fuse: fuse, quick blow, 10A, 125VAC, cylindrical,glass, 5x20mm Min Qty: 5 | 0 |
|
$2.3500 | RFQ |
DISTI #
BUSGMA-10-R
|
Interstate Connecting Components | BUSS SMALL DIMENSION FUSE | 16 |
|
$1.9672 / $2.5532 | Buy Now |
DISTI #
000000000001625934
|
Sager | Cartridge Fuses GMA 10A FUSE | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Fast Acting 10A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL RoHS: Compliant |
2051 In Stock |
|
$1.5000 / $2.0400 | Buy Now |