Part Details for GMA-10A by Eaton Bussmann
Overview of GMA-10A by Eaton Bussmann
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for GMA-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ8699
|
Newark | Ul Fast Acting 5Mm Glass Fuse 10A/Cooper Bussmann |Eaton Bussmann GMA-10A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.9900 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 10A 125V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/UL |
2712 In Stock |
|
$0.2430 / $1.6600 | Buy Now |
|
Bristol Electronics | 594 |
|
RFQ | ||
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Quest Components | FUSE,10A,125V,FAST ACTING,5X20MM,GLASS | 1120 |
|
$0.5130 / $1.2825 | Buy Now |
|
Quest Components | FUSE,10A,125V,FAST ACTING,5X20MM,GLASS | 600 |
|
$0.3636 / $0.9090 | Buy Now |
|
Quest Components | FUSE,10A,125V,FAST ACTING,5X20MM,GLASS | 475 |
|
$1.0360 / $2.2400 | Buy Now |
|
Quest Components | FUSE,10A,125V,FAST ACTING,5X20MM,GLASS | 40 |
|
$0.7695 / $1.2825 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 10A 125V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/UL |
2712 In Stock |
|
$0.2430 / $1.6600 | Buy Now |