Part Details for GMA-200MA-R by Eaton Bussmann
Overview of GMA-200MA-R by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP151ACBZ-2.75-R7 | Analog Devices | 200mA LDO 2.75Vout | |
ADP151ACBZ-1.1-R7 | Analog Devices | 200mA LDO 1.1Vout | |
ADP7182AUJZ-1.8-R7 | Analog Devices | -30V, 200mA, low noise, Linear |
Price & Stock for GMA-200MA-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K8725
|
Newark | Cartridge Fuse Current Rating:200Ma, Voltage Rating:250V, Fuse Type:Fast Acting, Fuse Size/Group:5 X 20 Mm, Body Material:Glass, Diameter:5Mm, Fuse Terminals:Ferrule, Length:20Mm, Packaging:Bulk, Series:Gma Rohs Compliant: Yes |Eaton Bussmann GMA-200MA-R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $3.5800 | Buy Now |