Part Details for GMA-3.5A by Eaton Bussmann
Overview of GMA-3.5A by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMA-3.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 3.5A 125V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL |
512 In Stock |
|
$0.2430 / $1.8590 | Buy Now |
|
Quest Components | Electronic Component | 2563 |
|
$0.2273 / $0.5454 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 3.5A 125V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL |
512 In Stock |
|
$0.2430 / $1.8590 | Buy Now |