Part Details for GMA-500-R by Eaton Bussmann
Overview of GMA-500-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMA-500-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P4252
|
Newark | Fuse, Cartridge, 500Ma, 5X20Mm, Fast Act, Blow Characteristic:Fast Acting, Fuse Current:500Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Gma Series, Fuse Case Style:Smd Rohs Compliant: Yes |Eaton Bussmann GMA-500-R Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
283-GMA-500-R-ND
|
DigiKey | FUSE GLASS 500MA 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5040 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL RoHS: Compliant | 7808 Factory Stock |
|
$1.4300 / $1.9400 | Buy Now |
DISTI #
GMA-500-R
|
TME | Fuse: fuse, quick blow, 500mA, 250VAC, cylindrical,glass, 5x20mm Min Qty: 5 | 0 |
|
$2.1800 | RFQ |
DISTI #
000000000001625949
|
Sager | Cartridge Fuses GMA 500mA BUSS FUSE | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$2.5000 / $3.8500 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL RoHS: Compliant | 7808 Factory Stock |
|
$1.4300 / $1.9400 | Buy Now |