Part Details for GMA-600MA by Eaton Corporation
Overview of GMA-600MA by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMA-600MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$2.1350 / $3.4160 | Buy Now |
Part Details for GMA-600MA
GMA-600MA CAD Models
GMA-600MA Part Data Attributes
|
GMA-600MA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GMA-600MA
Eaton Corporation
Electric Fuse, Fast Blow, 0.6A, 35A (IR), 5x20mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.6 A | |
Reference Standard | CSA, UL | |
Terminal Shape | END CAP |
Alternate Parts for GMA-600MA
This table gives cross-reference parts and alternative options found for GMA-600MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMA-600MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/GMA-600-R | Electric Fuse, Fast Blow, 0.6A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Cooper Industries | GMA-600MA vs BK1/GMA-600-R |
BK/GMA-600-R | FAST BLOW ELECTRIC FUSE, 0.6A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | GMA-600MA vs BK/GMA-600-R |