Part Details for GMA-800MA by Eaton Corporation
Overview of GMA-800MA by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR21J0HD | Murata Manufacturing Co Ltd | Fixed IND 210nH 800mA POWRTRN |
Price & Stock for GMA-800MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67545285
|
Verical | Fuse Cartridge Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/UL RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Date Code: 1312 | Americas - 440 |
|
$1.6770 / $2.1580 | Buy Now |
Part Details for GMA-800MA
GMA-800MA CAD Models
GMA-800MA Part Data Attributes
|
GMA-800MA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GMA-800MA
Eaton Corporation
Electric Fuse, Fast Blow, 0.8A, 35A (IR), 5x20mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Reference Standard | CSA, UL | |
Terminal Shape | END CAP |
Alternate Parts for GMA-800MA
This table gives cross-reference parts and alternative options found for GMA-800MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMA-800MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/GMA-800-R | FAST BLOW ELECTRIC FUSE, 0.8A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | GMA-800MA vs BK/GMA-800-R |
BK1/GMA-800-R | FAST BLOW ELECTRIC FUSE, 0.8A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | GMA-800MA vs BK1/GMA-800-R |
TR2/GMA-800-R | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | GMA-800MA vs TR2/GMA-800-R |
BK1/GMA-800-R | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Eaton Corporation | GMA-800MA vs BK1/GMA-800-R |
BK/GMA-800-R | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Cooper Industries | GMA-800MA vs BK/GMA-800-R |