Part Details for GMA2275C by QT Optoelectronics
Overview of GMA2275C by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMA2275C
GMA2275C CAD Models
GMA2275C Part Data Attributes
|
GMA2275C
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
GMA2275C
QT Optoelectronics
Smart/Normal 5 X 7 Dot Matrix LED Display, Red, 50.8mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 50.8 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |
Alternate Parts for GMA2275C
This table gives cross-reference parts and alternative options found for GMA2275C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMA2275C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMA2275C | Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, Red, 50.8mm, | Everlight Electronics Co Ltd | GMA2275C vs GMA2275C |