Part Details for GMA50DRMT-S664 by Sullins Connector Solutions
Overview of GMA50DRMT-S664 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMA50DRMT-S664
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMA50DRMT-S664-ND
|
DigiKey | CONN EDGE DUAL FML 100POS 0.125 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.2650 | Buy Now |
Part Details for GMA50DRMT-S664
GMA50DRMT-S664 CAD Models
GMA50DRMT-S664 Part Data Attributes
|
GMA50DRMT-S664
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GMA50DRMT-S664
Sullins Connector Solutions
Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, #4-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.61 inch | |
Body Length | 7.055 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.56 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 100 |
Alternate Parts for GMA50DRMT-S664
This table gives cross-reference parts and alternative options found for GMA50DRMT-S664. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMA50DRMT-S664, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMA50DRMZ-S664 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .115-.125 | Sullins Connector Solutions | GMA50DRMT-S664 vs RMA50DRMZ-S664 |
EMA50DRMT-S664 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, #4-40 | Sullins Connector Solutions | GMA50DRMT-S664 vs EMA50DRMT-S664 |
RMA50DRMD-S664 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .115-.125 | Sullins Connector Solutions | GMA50DRMT-S664 vs RMA50DRMD-S664 |
EMA50DRMZ-S273 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .115-.125 | Sullins Connector Solutions | GMA50DRMT-S664 vs EMA50DRMZ-S273 |
GMA50DRMZ-S664 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .115-.125 | Sullins Connector Solutions | GMA50DRMT-S664 vs GMA50DRMZ-S664 |
EMA50DRMD-S273 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .115-.125 | Sullins Connector Solutions | GMA50DRMT-S664 vs EMA50DRMD-S273 |
EMA50DRMD-S664 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .115-.125 | Sullins Connector Solutions | GMA50DRMT-S664 vs EMA50DRMD-S664 |
EMA50DRMZ-S664 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .115-.125 | Sullins Connector Solutions | GMA50DRMT-S664 vs EMA50DRMZ-S664 |
GMA50DRMD-S664 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .115-.125 | Sullins Connector Solutions | GMA50DRMT-S664 vs GMA50DRMD-S664 |
RMA50DRMD-S273 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Hole .115-.125 | Sullins Connector Solutions | GMA50DRMT-S664 vs RMA50DRMD-S273 |