Part Details for GMB10310050080 by FTCAP Fischer & Tausche Capacitor Group
Overview of GMB10310050080 by FTCAP Fischer & Tausche Capacitor Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMB10310050080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16D866
|
Bürklin Elektronik | Electrolytic capacitor, 10000 µF, 100 V (DC), -10/+30 %, can, Ø 50 mm Min Qty: 1 | 84 |
|
$21.2193 / $27.0288 | Buy Now |