Part Details for GMB631PC15 by Carlo Gavazzi Holding AG
Overview of GMB631PC15 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMB631PC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y0377
|
Newark | Mcb Ul489 C 1P 15A Lug T |Carlo Gavazzi GMB631PC15 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9000 / $31.3500 | Buy Now |
DISTI #
1864-1315-ND
|
DigiKey | CIR BRK THERM-M 15A 240VAC/60VDC Min Qty: 1 Lead time: 17 Weeks Container: Box |
18 In Stock |
|
$33.9301 / $39.0000 | Buy Now |
DISTI #
225-GMB631PC15
|
Mouser Electronics | Circuit Breakers MCB UL489 C 1P 15A LUG T RoHS: Compliant | 0 |
|
$32.2300 / $37.0500 | Order Now |
DISTI #
70815271
|
RS | Miniature Circuit Breaker, 1 Pole, 15 A, 240 V, DIN Rail Mount, GMB63 Series | Carlo Gavazzi Inc. GMB631PC15 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$37.4200 | RFQ |
|
Onlinecomponents.com | MCB UL489 C 1P 15A LUG T RoHS: Compliant |
24 In Stock |
|
$31.2000 / $34.5700 | Buy Now |
DISTI #
60861279
|
Verical | GMB631PC15 Min Qty: 2 Package Multiple: 1 Date Code: 2024 | Americas - 24 |
|
$37.1871 / $43.3752 | Buy Now |
|
Master Electronics | MCB UL489 C 1P 15A LUG T RoHS: Compliant |
24 In Stock |
|
$31.2000 / $34.5700 | Buy Now |