There are no models available for this part yet.
Overview of GMB631PC30 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GMB631PC30 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91Y0389
|
Newark | Mcb Ul489 C 1P 30A Lug T |Carlo Gavazzi GMB631PC30 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9000 / $31.3500 | Buy Now | |
DISTI #
1864-1321-ND
|
DigiKey | CIR BRK THERM-M 30A 240VAC/60VDC Min Qty: 1 Lead time: 17 Weeks Container: Box |
17 In Stock |
|
$33.9300 / $39.0000 | Buy Now | |
DISTI #
225-GMB631PC30
|
Mouser Electronics | Circuit Breakers MCB UL489 C 1P 30A LUG T RoHS: Compliant | 0 |
|
$32.2300 / $37.0500 | Order Now | |
DISTI #
70815277
|
RS | Miniature Circuit Breaker, 1 Pole, 30 A, 240 V, DIN Rail Mount, GMB63 Series | Carlo Gavazzi Inc. GMB631PC30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$41.8100 / $43.7100 | RFQ | |
Onlinecomponents.com | MCB UL489 C 1P 30A LUG T RoHS: Compliant |
12 Partner Stock |
|
$31.8200 / $35.2600 | Buy Now | ||
DISTI #
69770264
|
Verical | GMB631PC30 Min Qty: 3 Package Multiple: 1 | Americas - 12 |
|
$27.7900 / $30.0100 | Buy Now | |
DISTI #
C1S155600046997
|
Chip1Stop | Circuit Breakers | 12 |
|
$33.3000 / $36.2000 | Buy Now | |
Master Electronics | MCB UL489 C 1P 30A LUG T RoHS: Compliant |
12 Partner Stock |
|
$31.8200 / $35.2600 | Buy Now |