Part Details for GMB632PC30 by Carlo Gavazzi Holding AG
Overview of GMB632PC30 by Carlo Gavazzi Holding AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMB632PC30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y0512
|
Newark | Thermal Mag Ckt Breaker, 2P, 30A, 240Vac, Product Range:Gmb63 Series, Current Rating:30A, No. Of Poles:2 Pole, Voltage Rating Vdc:125V, Voltage Rating Vac:240V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Carlo Gavazzi GMB632PC30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$47.5000 | Buy Now |
DISTI #
1864-1343-ND
|
DigiKey | CIR BRKR THERM 30A 240VAC/125VDC Min Qty: 1 Lead time: 28 Weeks Container: Box |
10 In Stock |
|
$65.2502 / $75.0000 | Buy Now |
DISTI #
225-GMB632PC30
|
Mouser Electronics | Circuit Breakers MCB UL489 C 2P 30A LUG T RoHS: Compliant | 6 |
|
$61.9800 / $71.2500 | Buy Now |
DISTI #
70815299
|
RS | Circuit Breaker Miniature, C Curve, DIN Rail, UL489, 2P, 30A, GMB63 Series | Carlo Gavazzi Inc. GMB632PC30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 2 |
|
$60.0000 / $75.0000 | Buy Now |
|
Onlinecomponents.com | MCB UL489 C 2P 30A LUG T RoHS: Compliant |
6 Partner Stock |
|
$61.2000 / $67.8100 | Buy Now |
DISTI #
69770248
|
Verical | GMB632PC30 Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$53.4400 / $57.7100 | Buy Now |
DISTI #
78393438
|
Verical | GMB632PC30 Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$64.3230 / $66.6225 | Buy Now |
DISTI #
3884551
|
element14 Asia-Pacific | THERMAL MAG CKT BREAKER, 2P, 30A, 240VAC RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$56.8001 / $74.9826 | Buy Now |
DISTI #
3884551
|
Farnell | THERMAL MAG CKT BREAKER, 2P, 30A, 240VAC RoHS: Compliant Min Qty: 1 Lead time: 58 Weeks, 4 Days Container: Each | 4 |
|
$70.0898 / $80.5663 | Buy Now |
|
Master Electronics | MCB UL489 C 2P 30A LUG T RoHS: Compliant |
6 Partner Stock |
|
$61.2000 / $67.8100 | Buy Now |