Part Details for GMB632PD6 by Carlo Gavazzi Holding AG
Overview of GMB632PD6 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMB632PD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y0566
|
Newark | Mcb Ul489 D 2P 6A Lug T |Carlo Gavazzi GMB632PD6 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.0000 | Buy Now |
DISTI #
2266-GMB632PD6-ND
|
DigiKey | Circuit Breakers MCB UL489 D 2P Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$55.6700 | Buy Now |
DISTI #
225-GMB632PD6
|
Mouser Electronics | Circuit Breakers MCB UL489 D 2P 6A LUG T | 0 |
|
$57.0000 / $71.2500 | Order Now |
|
Onlinecomponents.com |
2 Partner Stock |
|
$48.5800 / $64.2200 | Buy Now | |
DISTI #
65689826
|
Verical | GMB632PD6 Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$49.2500 | Buy Now |
|
Master Electronics |
2 Partner Stock |
|
$48.5800 / $64.2200 | Buy Now |