Part Details for GMB63H1PC13 by Carlo Gavazzi Holding AG
Overview of GMB63H1PC13 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMB63H1PC13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y0110
|
Newark | Single-Pole Ul489 Miniature Circuit Breaker. 480Y/277Vac, 13 Amps, C-Curve With Lug Terminals. Interruption Rating Of 10Ka. |Carlo Gavazzi GMB63H1PC13 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9000 / $31.3500 | Buy Now |
DISTI #
2266-GMB63H1PC13-ND
|
DigiKey | CIR BRKR THERM-MAG 13A 480/277V Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$33.9300 | Buy Now |
DISTI #
1864-1380-ND
|
DigiKey | CIR BRKR THERM-MAG 13A 480/277V Min Qty: 1 Lead time: 28 Weeks Container: Box |
1 In Stock |
|
$33.9301 / $39.0000 | Buy Now |
DISTI #
225-GMB63H1PC13
|
Mouser Electronics | Circuit Breakers MCB HV UL489 C 1P 13A LUG T RoHS: Compliant | 0 |
|
$32.2300 / $37.0500 | Order Now |
DISTI #
70815336
|
RS | Circuit Breaker Miniature, C Curve, DIN Rail, HV UL489, 1P, 13A, GMB63 Series | Carlo Gavazzi Inc. GMB63H1PC13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$34.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$31.8200 / $35.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
7 Partner Stock |
|
$31.8200 / $35.2600 | Buy Now |
|
Neutron USA | Circuit Breaker Miniature, C Curve, DIN Rail, HV UL489, 1P, 13A, GMB63 Series | 0 |
|
$102.4300 | Buy Now |