Part Details for GMB63H1PC20 by Carlo Gavazzi Holding AG
Overview of GMB63H1PC20 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMB63H1PC20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-1384-ND
|
DigiKey | CIR BRKR THERM-MAG 20A 480/277V Min Qty: 1 Lead time: 28 Weeks Container: Box |
10 In Stock |
|
$33.9301 / $39.0000 | Buy Now |
DISTI #
225-GMB63H1PC20
|
Mouser Electronics | Circuit Breakers MCB HV UL489 C 1P 20A LUG T RoHS: Compliant | 12 |
|
$32.2300 / $37.0500 | Buy Now |
DISTI #
70815340
|
RS | Circuit Breaker Miniature, C Curve, DIN Rail, HV UL489, 1P, 20A, GMB63 Series | Carlo Gavazzi Inc. GMB63H1PC20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 10 |
|
$31.2000 / $39.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 In Stock |
|
$31.2000 / $34.5700 | Buy Now |
DISTI #
60860685
|
Verical | GMB63H1PC20 Min Qty: 2 Package Multiple: 1 Date Code: 2134 | Americas - 5 |
|
$39.8061 / $43.3752 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6 In Stock |
|
$31.2000 / $34.5700 | Buy Now |
|
Neutron USA | Circuit Breaker Miniature, C Curve, DIN Rail, HV UL489, 1P, 20A, GMB63 Series | 14 |
|
$78.7900 | Buy Now |