Part Details for GMB63H2PC13 by Carlo Gavazzi Holding AG
Overview of GMB63H2PC13 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMB63H2PC13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y0194
|
Newark | Mcb Hv Ul489 C 2P 13A Lug T |Carlo Gavazzi GMB63H2PC13 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.5800 / $71.4000 | Buy Now |
DISTI #
2266-GMB63H2PC13-ND
|
DigiKey | CIR BRKR THERM-MAG 13A 480/277V Min Qty: 2 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$51.5500 / $55.6700 | Buy Now |
DISTI #
1864-1394-ND
|
DigiKey | CIR BRKR THERM-MAG 13A 480/277V Min Qty: 2 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$72.0000 | Buy Now |
DISTI #
225-GMB63H2PC13
|
Mouser Electronics | Circuit Breakers MCB HV UL489 C 2P 13A LUG T RoHS: Compliant | 5 |
|
$55.5000 / $71.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
11 Partner Stock |
|
$49.5500 / $65.5000 | Buy Now |
DISTI #
GMB63H2PC13-CAR
|
TME | Circuit breaker Min Qty: 1 | 11 |
|
$56.6754 / $61.2036 | Buy Now |
DISTI #
C1S155600150768
|
Chip1Stop | Circuit Breakers | 11 |
|
$54.5000 / $59.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
11 Partner Stock |
|
$49.5500 / $65.5000 | Buy Now |